-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM75B - Digital temperature sensor and thermal watchdog SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6545
|
Newark | Temp Sensor, Open Drain, Hwson-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Hwson, No. Of Pins:8Pins, Supply Voltage Min:2.8V, Msl:- Rohs Compliant: Yes |Nxp LM75BTP,147 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39336 |
|
$0.2730 | Buy Now |
DISTI #
45W8405
|
Newark | Digital Temperature Sensor And Thermal Watchdog/Reel Rohs Compliant: Yes |Nxp LM75BTP,147 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3820 | Buy Now |
DISTI #
27AC7877
|
Newark | Digital Temperature Sensor And Thermal Watchdog Rohs Compliant: Yes |Nxp LM75BTP,147 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4540 | Buy Now |
DISTI #
568-9815-1-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8HWSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100316 In Stock |
|
$0.3151 / $0.9700 | Buy Now |
DISTI #
LM75BTP,147
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin HWSON EP T/R - Tape and Reel (Alt: LM75BTP,147) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2836 / $0.3131 | Buy Now |
DISTI #
31AC6545
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin HWSON EP T/R - Product that comes on tape, but is not reeled (Alt: 31AC6545) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 502 Partner Stock |
|
$0.5020 / $0.9570 | Buy Now |
DISTI #
771-LM75BTP147
|
Mouser Electronics | Board Mount Temperature Sensors DIGIT OUT 2C ACC 11b RoHS: Compliant | 131420 |
|
$0.2930 / $0.9100 | Buy Now |
|
Future Electronics | LM75B Series 5.5 V - 55 C to + 125 C Digital Temperature Sensor - HWSON8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.2900 / $0.3050 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3855 |
|
$0.2145 / $0.8250 | Buy Now |
|
Bristol Electronics | 12897 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM75BTP,147
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM75BTP,147
NXP Semiconductors
LM75B - Digital temperature sensor and thermal watchdog SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, 0.80 MM HEIGHT, PLASTIC, HWSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1069-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM75BTP,147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75BTP,147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935296501147 | Serial Switch/Digital Sensor | NXP Semiconductors | LM75BTP,147 vs 935296501147 |