There are no models available for this part yet.
Overview of LM75CIMM-3/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM75CIMM-3/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1050 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 2 | 615 |
|
$1.0500 / $3.0000 | Buy Now | ||
Quest Components | IC,DIGITAL THERMOMETER,TSSOP,8PIN, LEAD FREE | 492 |
|
$1.2500 / $4.0000 | Buy Now | ||
Quest Components | IC,DIGITAL THERMOMETER,TSSOP,8PIN, LEAD FREE | 355 |
|
$2.2200 / $3.6000 | Buy Now | ||
Quest Components | IC,DIGITAL THERMOMETER,TSSOP,8PIN, LEAD FREE | 208 |
|
$2.2200 / $3.6000 | Buy Now |
CAD Models for LM75CIMM-3/NOPB by National Semiconductor Corporation
Part Data Attributes for LM75CIMM-3/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TSSOP8,.19
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
3 mm
|
Body Height
|
0.86 mm
|
Body Length or Diameter
|
3 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
9
|
Number of Terminals
|
8
|
Operating Current-Max
|
1 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape/Style
|
SQUARE
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM75CIMM-3/NOPB
This table gives cross-reference parts and alternative options found for LM75CIMM-3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75CIMM-3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75BIMM-5 | ±2°C Industry Standard Temperature Sensor with I2C/SMBus Interface 8-VSSOP -55 to 125 | Texas Instruments | LM75CIMM-3/NOPB vs LM75BIMM-5 |
LM75CIMMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | National Semiconductor Corporation | LM75CIMM-3/NOPB vs LM75CIMMX-3 |
LM75BIMM-5+ | Digital Temperature Sensor and Thermal Watchdog with 2-Wire Interface, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | LM75CIMM-3/NOPB vs LM75BIMM-5+ |
LM75CIMM-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | National Semiconductor Corporation | LM75CIMM-3/NOPB vs LM75CIMM-3 |
LM75BIMM-3+ | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, USOP, 8 PIN | Maxim Integrated Products | LM75CIMM-3/NOPB vs LM75BIMM-3+ |
LM75CIMM-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | National Semiconductor Corporation | LM75CIMM-3/NOPB vs LM75CIMM-5 |
LM75BIMMX-5+ | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount, ROHS COMPLIANT, USOP, 8 PIN | Maxim Integrated Products | LM75CIMM-3/NOPB vs LM75BIMMX-5+ |
LM75CIMMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | Texas Instruments | LM75CIMM-3/NOPB vs LM75CIMMX-3 |
LM75BIMM-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | National Semiconductor Corporation | LM75CIMM-3/NOPB vs LM75BIMM-5/NOPB |
LM75BIMMX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | National Semiconductor Corporation | LM75CIMM-3/NOPB vs LM75BIMMX-3 |
Related Parts for LM75CIMM-3/NOPB
-
IL711T-1EOther Analog ICs
-
BD4852G-TRPower Management Circuits
-
XC7A75T-2FGG484IField Programmable Gate Arrays
-
1N4148WS-7-FRectifier Diodes
-
LTM2882IY-3#PBFLine Driver or Receivers
-
2R5TPE330MCC2Fixed Capacitors
-
CRCW1206330RFKEAHPFixed Resistors
-
AP7361C-33Y5-13Linear Regulator ICs
-
13580637Terminals and Terminal Blocks