LM75CIMM-3/NOPB
Description: DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8

Overview of LM75CIMM-3/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM75CIMM-3/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-LM75CIMM-3/NOPB
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 490
RFQ

CAD Models for LM75CIMM-3/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM75CIMM-3/NOPB by Texas Instruments

LM75CIMM-3/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP8,.19
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Current-Max
1 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
Package Shape/Style
RECTANGULAR
Surface Mount
YES
Want to compare parts?
  1. LM75CIMM-3/NOPB
    Texas Instruments
    DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8
    VS

Related Parts for LM75CIMM-3/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM75CIMM-3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM75CIMM-3/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM75CIMM-3/NOPB would you like to use for your alert(s)?
  • Please alert me when LM75CIMM-3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM75CIMM-3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM75CIMM-3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM75CIMM-3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM75CIMM-3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM75CIMM-3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: