Datasheets
LM75CIMMX-3/NOPB by:

Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8

Part Details for LM75CIMMX-3/NOPB by Texas Instruments

Overview of LM75CIMMX-3/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM75CIMMX-3/NOPB

Part # Distributor Description Stock Price Buy
DISTI # SMC-LM75CIMMX-3/NOPB
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 490
RFQ

Part Details for LM75CIMMX-3/NOPB

LM75CIMMX-3/NOPB CAD Models

LM75CIMMX-3/NOPB Part Data Attributes

LM75CIMMX-3/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM75CIMMX-3/NOPB Texas Instruments Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TSSOP8,.19
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Current-Max 1 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
Package Shape/Style RECTANGULAR
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM75CIMMX-3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM75CIMMX-3/NOPB by Texas Instruments

  • Please alert me when LM75CIMMX-3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM75CIMMX-3/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM75CIMMX-3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM75CIMMX-3/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM75CIMMX-3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM75CIMMX-3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: