LM75DM-50R2
onsemi
Description: Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MICROPAK-8

Overview of LM75DM-50R2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
650R-21LF Renesas Electronics Corporation System Peripheral Clock Source

Price & Stock for LM75DM-50R2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK2276
Newark Lm75Dm-50R2, Motor Drivers/Controllers |Onsemi LM75DM-50R2 RoHS: Not Compliant Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4730
$0.4730 Buy Now
DISTI # 2156-LM75DM-50R2-ND
DigiKey SERIAL SWITCH/DIGITAL SENSOR Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 131297
In Stock
  • 833 $0.3600
$0.3600 Buy Now
DISTI # LM75DM-50R2
Avnet Americas - Bulk (Alt: LM75DM-50R2) RoHS: Not Compliant Min Qty: 1002 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 131297 Partner Stock
  • 1,002 $0.3694
  • 1,100 $0.3594
  • 2,100 $0.3494
  • 5,100 $0.3395
  • 11,000 $0.3295
  • 51,000 $0.3195
  • 110,000 $0.3095
$0.3095 / $0.3694 Buy Now
Rochester Electronics LM75 - Temperature Sensor with I2C Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 131297
  • 1 $0.3640
  • 25 $0.3567
  • 100 $0.3422
  • 500 $0.3276
  • 1,000 $0.3094
$0.3094 / $0.3640 Buy Now

CAD Models for LM75DM-50R2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM75DM-50R2 by onsemi

LM75DM-50R2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
MICROPAK-8
Reach Compliance Code
not_compliant
Factory Lead Time
4 Weeks
Accuracy-Max (Cel)
3 Cel
Body Breadth
3 mm
Body Height
1 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Bits
9
Number of Terminals
8
Operating Current-Max
0.25 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
Want to compare parts?
  1. LM75DM-50R2
    onsemi
    Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MICROPAK-8
    VS

Related Parts for LM75DM-50R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM75DM-50R2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM75DM-50R2 by onsemi

Select Manufacturer
Which Manufacturer of LM75DM-50R2 would you like to use for your alert(s)?
  • Please alert me when LM75DM-50R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM75DM-50R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM75DM-50R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM75DM-50R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM75DM-50R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM75DM-50R2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: