-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM76CHMX-5/NOPB-ND
|
DigiKey | SENSOR DIGITAL -20C-85C 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$1.7848 / $1.8509 | Buy Now |
DISTI #
926-LM76CHMX-5/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors +/-1C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150 RoHS: Compliant | 1190 |
|
$1.8000 / $3.9700 | Buy Now |
|
Rochester Electronics | LM76 - Temperature Sensor with Alert Function and I2C/SMBUS Interface RoHS: Compliant Status: Active Min Qty: 1 | 7250 |
|
$1.6200 / $1.9100 | Buy Now |
|
Ameya Holding Limited | IC SENSOR/THERM COMP DIG 8-SOIC | 29505 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM76CHMX-5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM76CHMX-5/NOPB
Texas Instruments
±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.45 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM76CHMX-5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM76CHMX-5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM76CHM-5/NOPB | ±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150 | Texas Instruments | LM76CHMX-5/NOPB vs LM76CHM-5/NOPB |
LM76CHM-5 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SO-8 | National Semiconductor Corporation | LM76CHMX-5/NOPB vs LM76CHM-5 |
LM76CHM-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SO-8 | National Semiconductor Corporation | LM76CHMX-5/NOPB vs LM76CHM-5/NOPB |
LM76CHMX-5/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SO-8 | National Semiconductor Corporation | LM76CHMX-5/NOPB vs LM76CHMX-5/NOPB |