Part Details for LM7805CK by National Semiconductor Corporation
Overview of LM7805CK by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7805CK
LM7805CK CAD Models
LM7805CK Part Data Attributes
|
LM7805CK
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7805CK
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN-2, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7805CK
This table gives cross-reference parts and alternative options found for LM7805CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7141F | Comparator, 1 Func, 10000uV Offset-Max, 900ns Response Time, CMOS, PDSO5, MTP-5 | New Japan Radio Co Ltd | LM7805CK vs NJU7141F |
LM7805A-220M | 5V FIXED POSITIVE REGULATOR, PSFM3, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CK vs LM7805A-220M |
LM7805-220MR1 | Fixed Positive Standard Regulator, 5VPSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Resistors | LM7805CK vs LM7805-220MR1 |
IP7805AG-BSS2 | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | LM7805CK vs IP7805AG-BSS2 |
IP7805AG | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805CK vs IP7805AG |
LM397MF/NOPB | Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85 | Texas Instruments | LM7805CK vs LM397MF/NOPB |
IP7805AG-BS | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CK vs IP7805AG-BS |
KA7805AETSTU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805CK vs KA7805AETSTU |
IP7805AG-883B | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | LM7805CK vs IP7805AG-883B |
KA7805 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805CK vs KA7805 |