Part Details for LM7809S/TR by HuaGuan Semiconductor
Overview of LM7809S/TR by HuaGuan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7809S/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2A 56dB(120Hz) Fixed 9V Positive electrode 35V TO-263-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2504 |
|
$0.1341 / $0.2417 | Buy Now |