There are no models available for this part yet.
Overview of LM7810ACT by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM7810ACT by Fairchild Semiconductor Corporation
Part Data Attributes for LM7810ACT by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220
|
Package Description
|
TO-220, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
12.8 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Line Regulation-Max
|
0.1%
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
10.4 V
|
Output Voltage1-Min
|
9.6 V
|
Output Voltage1-Nom
|
10 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Packing Method
|
RAIL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for LM7810ACT
This table gives cross-reference parts and alternative options found for LM7810ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7810ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7810CTP | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | LM7810ACT vs MC7810CTP |
MC7810CT | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | LM7810ACT vs MC7810CT |
LM7810ACT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | LM7810ACT vs LM7810ACT |
Related Parts for LM7810ACT
-
MC7810ACTLinear Regulator ICs
-
LPC1768FBD100Microcontrollers
-
UC3845BVNGSwitching Regulator or Controllers
-
MAX825MEUK+TPower Management Circuits
-
ACS722LLCTR-05AB-TOther Analog ICs
-
CA3080AEOperational Amplifiers
-
STW12N120K5Power Field-Effect Transistors
-
CL10F104ZB8NNNCFixed Capacitors
-
MBR140SFT1GRectifier Diodes