There are no models available for this part yet.
Overview of LM7824 by FCI Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
CAD Models for LM7824 by FCI Semiconductor
Part Data Attributes for LM7824 by FCI Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
FIRST COMPONENTS INTERNATIONAL
|
Package Description
|
, SIP3,.1TB
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
40 V
|
Input Voltage-Max
|
39 V
|
Input Voltage-Min
|
26.5 V
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.48%
|
Load Regulation-Max
|
0.48%
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3,.1TB
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
3%
|
Alternate Parts for LM7824
This table gives cross-reference parts and alternative options found for LM7824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M24 | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | LM7824 vs KA78M24 |
MC7824CT | 24V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | LM7824 vs MC7824CT |
UPC7824AHF-AZ | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | LM7824 vs UPC7824AHF-AZ |
KA78M24RI | Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, DPAK-3 | Samsung Semiconductor | LM7824 vs KA78M24RI |
MC7824CT | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | LM7824 vs MC7824CT |
SN7824PI | Fixed Positive LDO Regulator, 24V, BIPolar, TO-220, 3 PIN | Kodenshi Corporation | LM7824 vs SN7824PI |
MC78M24CT | 24V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | LM7824 vs MC78M24CT |
Related Parts for LM7824
-
MC7824BD2TGLinear Regulator ICs
-
LM7824CTOther Regulators
-
LM2672M-5.0Switching Regulator or Controllers
-
4AK15Power Field-Effect Transistors
-
MC9S08DZ128CLLMicrocontrollers
-
GRM21BR71H105KA12LFixed Capacitors
-
LM13600MOperational Amplifiers
-
RC202Rectifier Diodes
-
STM6601CM2DDM6FPower Management Circuits