Part Details for LM78L by SiriusXM
Overview of LM78L by SiriusXM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for LM78L
LM78L CAD Models
Resources and Additional Insights for LM78L
Reference Designs related to LM78L
- DS51917A, MCP3907 Energy Meter Reference Design
-
Best-in-class Combination Stereolithography 3D Printer Development Using DLP® Technology
This DLP® 3D printer reference design employs our DLP 3D structured light software sevelopment kit (SDK) and enables you to build best-in-class resolution 3D objects. The highly-differentiated DLP technology uses stereo-lithography technique popular in high-accuracy and high-speed 3D printing. This reference design features the DLP LightCrafter™ 4500 evaluation module (EVM): showcasing the DLP 0.45” WXGA chipset to accurately expose object layers. The design also uses our low-power MSP430 embedded processor to synchronize layer exposure with motor control for precise incremental 3D builds.
-
PR216 Spartan™-3 电源管理解决方案(设计 4)
Spartan™-3 Design 4 - SWIFT™ (TPS54xxx series) DC/DC Converter-based Power Management Solution Providing ICCINT=6A from VIN=5V.