Part Details for LM78L09ACZ by Microsemi Corporation
Overview of LM78L09ACZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM78L09ACZ
LM78L09ACZ CAD Models
LM78L09ACZ Part Data Attributes:
|
LM78L09ACZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78L09ACZ
Microsemi Corporation
Fixed Positive Standard Regulator, 9VPBCY3, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for LM78L09ACZ
This table gives cross-reference parts and alternative options found for LM78L09ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L09ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L09CSTOB | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | LM78L09ACZ vs ZR78L09CSTOB |
LM78L09ACZ/NOPB | 9V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM78L09ACZ vs LM78L09ACZ/NOPB |
UA78L09ACLPRE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM78L09ACZ vs UA78L09ACLPRE3 |
MC78L09ABPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM78L09ACZ vs MC78L09ABPRAG |
UA78L09ACLPE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM78L09ACZ vs UA78L09ACLPE3 |
MC78L09ABPRP | 9V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM78L09ACZ vs MC78L09ABPRP |
UA78L09ACLP | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM78L09ACZ vs UA78L09ACLP |
UA78L09ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM78L09ACZ vs UA78L09ACLPR |
HA178L09A | 9V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN | Renesas Electronics Corporation | LM78L09ACZ vs HA178L09A |
MC78L09ACP | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM78L09ACZ vs MC78L09ACP |