Part Details for LM78L09F by HTC Korea
Overview of LM78L09F by HTC Korea
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L09F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM78L09FTR-ND
|
DigiKey | IC REG LINEAR 9V 100MA SOT89-3 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
23000 In Stock |
|
$0.1067 | Buy Now |
DISTI #
LM78L09F-TT
|
TME | IC: voltage regulator, fixed, 9V, 0.1A, SOT89, SMD, reel, -40÷125°C Min Qty: 1 | 0 |
|
$0.0930 / $0.7140 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Fixed Positive LDO Regulator, 9V, PSSO3 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0780 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12818 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOT-89 Linear Voltage Regulators (LDO) ROHS | 805 |
|
$0.1072 / $0.1131 | Buy Now |
|
LCSC | SOT-89 Linear Voltage Regulators (LDO) ROHS | 805 |
|
$0.1094 / $0.1154 | Buy Now |
DISTI #
78L09F
|
Maritex | Voltage Regulator, linear, fixed, Vout: 9V, Vin: 30V, Vd: 1.7V, 100mA, -30+150 deg.C, SMD, SOT89 Min Qty: 1 Package Multiple: 1 | 38 |
|
$0.0990 / $0.1310 | Buy Now |
|
Wuhan P&S | 0.1A,9V FIXED,POSITIVE VOLTAGE REGULATOR Min Qty: 1 | 3000 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for LM78L09F
LM78L09F CAD Models
LM78L09F Part Data Attributes:
|
LM78L09F
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM78L09F
HTC Korea
Fixed Positive LDO Regulator, 9V, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PSSO-F3 | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |