LM78L10TA
HTC Korea
Description: Fixed Positive LDO Regulator, 10V, TO-92, 3 PIN

Overview of LM78L10TA by HTC Korea

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for LM78L10TA by HTC Korea

Part # Manufacturer Description Stock Price Buy
DISTI # 5536-LM78L10TATB-ND
DigiKey IC REG LINEAR 10V 100MA TO92-3 Min Qty: 2000 Container: Tape & Box (TB) MARKETPLACE PRODUCT 8904
In Stock
  • 2,000 $0.0480
$0.0480 Buy Now

CAD Models for LM78L10TA by HTC Korea
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM78L10TA by HTC Korea

LM78L10TA
HTC Korea
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAEJIN TECHNOLOGY CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Nom
1.7 V
Input Voltage-Max
25 V
Input Voltage-Min
12.5 V
JESD-30 Code
O-XBCY-W3
Load Regulation-Max
0.09%
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
10.5 V
Output Voltage1-Min
9.5 V
Output Voltage1-Nom
10 V
Package Body Material
UNSPECIFIED
Package Code
BCY
Package Shape
ROUND
Package Style
CYLINDRICAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. LM78L10TA
    HTC Korea
    Fixed Positive LDO Regulator, 10V, TO-92, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM78L10TA by HTC Korea.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM78L10TA by HTC Korea

Select Manufacturer
Which Manufacturer of LM78L10TA would you like to use for your alert(s)?
  • Please alert me when LM78L10TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM78L10TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM78L10TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM78L10TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM78L10TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM78L10TA by HTC Korea

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: