-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM78L15ACM/NOPB-ND
|
DigiKey | IC REG LINEAR 15V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1338 In Stock |
|
$0.5701 / $1.3300 | Buy Now |
DISTI #
926-LM78L15ACM/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Terminal Pos Reg RoHS: Compliant | 2824 |
|
$0.5220 / $1.3400 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+15V,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 20 |
|
$0.7047 / $1.1745 | Buy Now |
DISTI #
LM78L15ACM/NOPB
|
TME | IC: voltage regulator, linear,fixed, 15V, 0.1A, SO8, SMD, tube, Ch: 1 Min Qty: 1 | 137 |
|
$0.7400 / $1.2800 | Buy Now |
DISTI #
C1S523900490336
|
Chip1Stop | LDO Regulator Pos 15V 0.1A 8-Pin SOIC Rail RoHS: Compliant pbFree: Yes | 95 |
|
$0.6769 | Buy Now |
DISTI #
C1S746204562534
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 36 |
|
$0.7874 / $0.8308 | Buy Now |
|
Win Source Electronics | IC REG LDO 15V 0.1A 8SOIC | 5300 |
|
$0.3020 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78L15ACM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L15ACM/NOPB
Texas Instruments
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM78L15ACM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L15ACM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L15ACMX | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L15ACM/NOPB vs LM78L15ACMX |
MC78L15ABD | 15V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | LM78L15ACM/NOPB vs MC78L15ABD |
MC78L15ABDR2 | 15V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | LM78L15ACM/NOPB vs MC78L15ABDR2 |
LM78L15ACMX/NOPB | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L15ACM/NOPB vs LM78L15ACMX/NOPB |
LM78L15ACM | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L15ACM/NOPB vs LM78L15ACM |
MC78L15ABDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM78L15ACM/NOPB vs MC78L15ABDG |
L78L15ABD13TR | 15V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | LM78L15ACM/NOPB vs L78L15ABD13TR |