There are no models available for this part yet.
Overview of LM78L15ACZ/LFT4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM78L15ACZ/LFT4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM78L15ACZ/LFT4-ND
|
DigiKey | IC REG LINEAR 15V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.2800 | Buy Now | |
DISTI #
296-LM78L15ACZ/LFT4CT-ND
|
DigiKey | IC REG LINEAR 15V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1368 In Stock |
|
$0.2658 / $0.8500 | Buy Now | |
DISTI #
926-LM78L15ACZ/LFT4
|
Mouser Electronics | Linear Voltage Regulators 100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125 RoHS: Compliant | 2203 |
|
$0.2420 / $0.8700 | Buy Now | |
Rochester Electronics | LM78L15 - 100-mA Fixed Output Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.2405 / $0.2829 | Buy Now |
CAD Models for LM78L15ACZ/LFT4 by Texas Instruments
Part Data Attributes for LM78L15ACZ/LFT4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.6 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
O-PBCY-W3
|
JESD-609 Code
|
e3
|
Length
|
4.3 mm
|
Line Regulation-Max
|
0.25%
|
Load Regulation-Max
|
0.15%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
5.34 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Width
|
4.3 mm
|
Alternate Parts for LM78L15ACZ/LFT4
This table gives cross-reference parts and alternative options found for LM78L15ACZ/LFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L15ACZ/LFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA178L15-TZ | Fixed Positive Standard Regulator, 15VPBCY3, TO-92M, 3 PIN | Hitachi Ltd | LM78L15ACZ/LFT4 vs HA178L15-TZ |
HA178L15-TZ | 15V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN | Renesas Electronics Corporation | LM78L15ACZ/LFT4 vs HA178L15-TZ |