-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7382
|
Newark | Ic, V Reg +6.2V, 78L62, To-92-3, Fixed Output Voltage Nom.:6.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.6V, Input Voltage Max:35V, Product Range:7806 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM78L62ACZ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9670 / $1.2500 | Buy Now |
DISTI #
41K6332
|
Newark | Linear Voltage Regulator, 6.2V, To92, Fixed Output Voltage Nom.:6.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7.6V, Input Voltage Max:35V, Product Range:7806 Voltage Regulators, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM78L62ACZ/NOPB Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 / $0.5080 | Buy Now |
DISTI #
296-39029-ND
|
DigiKey | IC REG LINEAR 6.2V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7910 In Stock |
|
$0.3987 / $0.7500 | Buy Now |
DISTI #
926-LM78L62ACZ/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Terminal Positive Reg RoHS: Compliant | 1824 |
|
$0.3980 / $0.7500 | Buy Now |
|
Rochester Electronics | LM78L 100-mA Fixed Output Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 235 |
|
$0.3954 / $0.4652 | Buy Now |
|
Ameya Holding Limited | LM78L62ACZ/NOPB 线性稳压器 100mA 5.95 → 6.45 V, ±5%, 3针 TO-92 | 61350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78L62ACZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L62ACZ/NOPB
Texas Instruments
100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 5.9 V | |
Output Voltage1-Nom | 6.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM78L62ACZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L62ACZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1902 | Fixed Positive Standard Regulator, 9VPBCY3, TO-92, 3 PIN | NTE Electronics Inc | LM78L62ACZ/NOPB vs NTE1902 |
MC78L08ABDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | LM78L62ACZ/NOPB vs MC78L08ABDR2 |
UA78L06ACLPE3 | 100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM78L62ACZ/NOPB vs UA78L06ACLPE3 |
UA78L08ACD | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L62ACZ/NOPB vs UA78L08ACD |
L78L06ACZ | 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LM78L62ACZ/NOPB vs L78L06ACZ |
ZSAT600C | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | LM78L62ACZ/NOPB vs ZSAT600C |
LM78L62ACZ | 6.2V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM78L62ACZ/NOPB vs LM78L62ACZ |
ZR78L09CSTZ | 9V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Diodes Incorporated | LM78L62ACZ/NOPB vs ZR78L09CSTZ |
KA78L08ADTF | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM78L62ACZ/NOPB vs KA78L08ADTF |
ZR78L09C | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | LM78L62ACZ/NOPB vs ZR78L09C |