Part Details for LM7905AG-OS2 by TT Electronics Resistors
Overview of LM7905AG-OS2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7905AG-OS2
LM7905AG-OS2 CAD Models
LM7905AG-OS2 Part Data Attributes
|
LM7905AG-OS2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM7905AG-OS2
TT Electronics Resistors
Fixed Negative Standard Regulator, 5V, PSFM3, TO-257, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-P3 | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM7905AG-OS2
This table gives cross-reference parts and alternative options found for LM7905AG-OS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7905AG-OS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7912CP | Negative voltage regulators | STMicroelectronics | LM7905AG-OS2 vs L7912CP |
IP79M15AH | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7905AG-OS2 vs IP79M15AH |
IP7915AK-883B | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM7905AG-OS2 vs IP7915AK-883B |
M38510/11507BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | LM7905AG-OS2 vs M38510/11507BYA |
UC7912CK | Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, | Unitrode Corporation | LM7905AG-OS2 vs UC7912CK |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, BIPolar, MSFM3, | Omnirel Corp | LM7905AG-OS2 vs 5962-8874601UA |
IP1R17K-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7905AG-OS2 vs IP1R17K-05-883BR1 |
IP120MH-15-883B | Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM7905AG-OS2 vs IP120MH-15-883B |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, BIPolar | Microchip Technology Inc | LM7905AG-OS2 vs 5962-8874601UA |
LM120K-15 | IC VREG 15 V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM7905AG-OS2 vs LM120K-15 |