-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, negative linear voltage regulator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM79L05ACM/NOPB-ND
|
DigiKey | IC REG LINEAR -5V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10376 In Stock |
|
$0.4285 / $1.0600 | Buy Now |
DISTI #
926-LM79L05ACM/NOPB
|
Mouser Electronics | Linear Voltage Regulators -5.0V/100 Ma Vreg RoHS: Compliant | 15953 |
|
$0.4280 / $1.0600 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 5 V FIXED NEGATIVE REGULATOR, PDSO8 | 1 |
|
$1.0500 | Buy Now |
|
Quest Components | 5 V FIXED NEGATIVE REGULATOR, PDSO8 | 134 |
|
$1.0800 / $2.1600 | Buy Now |
DISTI #
LM79L05ACM/NOPB
|
TME | IC: voltage regulator, fixed, -5V, 0.1A, SO8, SMD, tube, Ch: 1 Min Qty: 1 | 789 |
|
$0.5250 / $0.8970 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, fixed, -5V, 0.1A, SO8, SMD, tube, Channels: 1 | 2106 |
|
RFQ | |
DISTI #
3008068
|
element14 Asia-Pacific | IC, NEG VOLTAGE REGULATOR, -5V, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 56 |
|
$0.4676 / $1.1654 | Buy Now |
|
Win Source Electronics | Series 3-Terminal Negative Regulators | 9914 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM79L05ACM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM79L05ACM/NOPB
Texas Instruments
100-mA, negative linear voltage regulator 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM79L05ACM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L05ACM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79L05ACMX | Series 3-Terminal Negative Regulators 8-SOIC 0 to 70 | Texas Instruments | LM79L05ACM/NOPB vs LM79L05ACMX |
LM79L05ACMX/NOPB | 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | LM79L05ACM/NOPB vs LM79L05ACMX/NOPB |
LM79L05ACMX | IC VREG 5 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L05ACM/NOPB vs LM79L05ACMX |