LM79L09TA
HTC Korea
Description: Fixed Negative Standard Regulator, 9V, TO-92, 3 PIN

Overview of LM79L09TA by HTC Korea

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LM79L09TA by HTC Korea

Part # Manufacturer Description Stock Price Buy
NAC Fixed Negative Standard Regulator, 9V RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 0
  • 2,000 $0.0500
$0.0500 Buy Now

CAD Models for LM79L09TA by HTC Korea
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM79L09TA by HTC Korea

LM79L09TA
HTC Korea
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAEJIN TECHNOLOGY CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
24 V
Input Voltage-Min
11.5 V
JESD-30 Code
O-XBCY-W3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
9.45 V
Output Voltage1-Min
8.55 V
Output Voltage1-Nom
9 V
Package Body Material
UNSPECIFIED
Package Code
BCY
Package Shape
ROUND
Package Style
CYLINDRICAL
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. LM79L09TA
    HTC Korea
    Fixed Negative Standard Regulator, 9V, TO-92, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM79L09TA by HTC Korea.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM79L09TA by HTC Korea

Select Manufacturer
Which Manufacturer of LM79L09TA would you like to use for your alert(s)?
  • Please alert me when LM79L09TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM79L09TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM79L09TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM79L09TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM79L09TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM79L09TA by HTC Korea

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: