-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3632
|
Newark | Ic, Micro Reset Circuit, 3Sot23, Threshold Voltage:3.08V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:240Ms, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM809M3-3.08/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65 |
|
$0.2500 | Buy Now |
DISTI #
33AH4260
|
Newark | Ic, Voltage Det, Micropro Superv, Reel, Threshold Voltage:3.08V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS LM809M3-3.08/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
LM809M3-3.08/NOPBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40459 In Stock |
|
$0.3417 / $0.9100 | Buy Now |
DISTI #
926-LM809M3-3.08NOPB
|
Mouser Electronics | Supervisory Circuits UP SUPERVISORY IC RoHS: Compliant | 38494 |
|
$0.3350 / $0.7200 | Buy Now |
DISTI #
81018016
|
Verical | Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2316 | Americas - 1750 |
|
$0.3386 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | 20 |
|
$0.7392 / $0.9240 | Buy Now |
DISTI #
LM809M3-3.08/NOPB
|
TME | IC: Supervisor Integrated Circuit, Active logical level: low Min Qty: 1 | 1127 |
|
$0.3700 / $0.7490 | Buy Now |
|
Ameya Holding Limited | IC: Supervisor Integrated Circuit, Active logical level: low | 486514 |
|
RFQ | |
|
LCSC | 140ms Active Low 1 SOT-23 Monitors Reset Circuits ROHS | 18 |
|
$0.3928 / $0.6820 | Buy Now |
|
Win Source Electronics | IC MICRO RESET CIRCUIT SOT23-3 | 24000 |
|
$0.3580 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM809M3-3.08/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM809M3-3.08/NOPB
Texas Instruments
3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.041 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM809M3-3.08/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM809M3-3.08/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM809M3X-3.08 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Texas Instruments | LM809M3-3.08/NOPB vs LM809M3X-3.08 |
LM809M3-3.08 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105 | Texas Instruments | LM809M3-3.08/NOPB vs LM809M3-3.08 |
LM809M3X-3.08/NOPB | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105 | Texas Instruments | LM809M3-3.08/NOPB vs LM809M3X-3.08/NOPB |