Part Details for LM80IRSDQP-X232 by Banner Engineering Corp
Overview of LM80IRSDQP-X232 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM80IRSDQP-X232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9492
|
Newark | Laser Sensor, 150Mm, Current/Pushpull, Sensor Output Type:Current, Push Pull, Sensing Range Max:80Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:20Ma, Product Range:Lm Series Rohs Compliant: Yes |Banner Engineering LM80IRSDQP-X232 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,370.8800 / $1,438.0800 | Buy Now |
DISTI #
2170-LM80IRSDQP-X232-ND
|
DigiKey | SENSOR OPTICAL 4-8CM ANALOG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,344.0100 | Buy Now |
DISTI #
778-LM80IRSDQP-X232
|
Mouser Electronics | Distance Sensors Laser Displacement Sensor, Range: 40-80 mm, Input: 10-30 V dc, Outputs: Analog: 4-20 mA, 150 mm (6 in) M12 Pigtail QD, Converter Required for Serial Output | 2 |
|
$1,344.0000 | Buy Now |
DISTI #
3618489
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1,434.9461 / $1,533.8898 | Buy Now |
DISTI #
3618489
|
Farnell | LASER SENSOR, 150MM, CURRENT/PUSHPULL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$1,517.8946 / $1,593.2243 | Buy Now |