Part Details for LM80KUQP by Banner Engineering Corp
Overview of LM80KUQP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM80KUQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5834
|
Newark | Laser Sensor, Triangulation, 80Mm, 30V, Sensing Method:Triangulation, Product Range:Lm Series, Connection Method:M12 Connector, Sensing Range Max:80Mm, Sensor Output Type:Voltage, Npn/Pnp, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering LM80KUQP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1,370.8800 / $1,438.0800 | Buy Now |
DISTI #
2170-LM80KUQP-ND
|
DigiKey | SENSOR OPTICAL 15CM ANALOG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,344.0100 | Buy Now |
DISTI #
778-LM80KUQP
|
Mouser Electronics | Distance Sensors Laser Displacement Sensor, Range: 40-80 mm, Input: 10-30 V dc, Outputs: Analog: 0-10 V, Discrete: Push/Pull, IO-Link, 300 mm (1 ft) M12 Pigtail QD | 0 |
|
$1,344.0000 | Order Now |