-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switched Capacitor Voltage Converter 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM828M5/NOPB | Texas Instruments | Switched Capacitor Voltage Converter 5-SOT-23 -40 to 85 | |
LM828M5X/NOPB | Texas Instruments | Switched Capacitor Voltage Converter 5-SOT-23 -40 to 85 | |
LM828M5X | Texas Instruments | Switched Capacitor Voltage Converter 5-SOT-23 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6417
|
Newark | Converter, Dc/Dc Charge Pump, Smd, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:25Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM828M5/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.3200 | Buy Now |
DISTI #
LM828M5/NOPBCT-ND
|
DigiKey | IC REG CHG PUMP INV 25MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2114 In Stock |
|
$0.4649 / $1.1400 | Buy Now |
DISTI #
926-LM828M5/NOPB
|
Mouser Electronics | Switching Voltage Regulators SWITCHED CAPACITOR VOLTAGE CONVERTER RoHS: Compliant | 9998 |
|
$0.4440 / $1.1200 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 56 kHz SWITCHING FREQ-MAX, PDSO5 | 87 |
|
$0.5775 / $1.1550 | Buy Now |
|
Ameya Holding Limited | LM828M5/NOPB 反相 电荷泵, 28 kHz, -1.8 → -5.5 V, 5针 SOT-23封装 | 66132 |
|
RFQ | |
DISTI #
C1S746203741453
|
Chip1Stop | Charge Pump INV -1.8V to -5.5V 50mA 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 1182 |
|
$0.4308 / $1.0155 | Buy Now |
DISTI #
C1S523900260382
|
Chip1Stop | Charge Pump INV -1.8V to -5.5V 50mA 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 603 |
|
$0.3880 / $0.6600 | Buy Now |
|
LCSC | SOT-23-5 Charge Pumps ROHS | 14 |
|
$0.9976 / $1.0385 | Buy Now |
|
Win Source Electronics | IC REG SWTCHD CAP INV 25MA SOT23 | 57003 |
|
$0.2800 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM828M5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM828M5/NOPB
Texas Instruments
Switched Capacitor Voltage Converter 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Output Voltage-Max | -1.8 V | |
Output Voltage-Min | -5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 28 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM828M5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM828M5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM828M5 | Switched Capacitor Voltage Converter 5-SOT-23 | Texas Instruments | LM828M5/NOPB vs LM828M5 |
LM828M5X/NOPB | Switched Capacitor Voltage Converter 5-SOT-23 -40 to 85 | Texas Instruments | LM828M5/NOPB vs LM828M5X/NOPB |
LM828M5X | Switched Capacitor Voltage Converter 5-SOT-23 | Texas Instruments | LM828M5/NOPB vs LM828M5X |