-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 remote and 1 local temp sensor, fan control, hardware and 8 power supply voltage monitors 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35431-1-ND
|
DigiKey | IC MONITOR SYS HARDWARE 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1680 In Stock |
|
$3.9823 / $7.2900 | Buy Now |
DISTI #
926-LM87CIMTX/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors Serial IF System Hardware Monitor RoHS: Compliant | 2522 |
|
$4.0700 / $6.7800 | Buy Now |
DISTI #
V72:2272_07283002
|
Arrow Electronics | Linear Fan Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1940 Container: Cut Strips | Americas - 1396 |
|
$3.8560 / $4.1320 | Buy Now |
|
Ameya Holding Limited | IC MONITOR SYS HARDWARE 24TSSOP | 28031 |
|
RFQ | |
|
Win Source Electronics | IC MONITOR SYS HARDWARE 24TSSOP | 3910 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM87CIMTX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM87CIMTX/NOPB
Texas Instruments
2 remote and 1 local temp sensor, fan control, hardware and 8 power supply voltage monitors 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM87CIMTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM87CIMTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM87CIMT | IC 14-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM87CIMTX/NOPB vs LM87CIMT |
LM87CIMT | 2 remote and 1 local temp sensor, fan control, hardware and 8 power supply voltage monitors 24-TSSOP -40 to 125 | Texas Instruments | LM87CIMTX/NOPB vs LM87CIMT |
LM87CIMTX/NOPB | IC 14-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM87CIMTX/NOPB vs LM87CIMTX/NOPB |
LM87CIMT/NOPB | IC 14-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM87CIMTX/NOPB vs LM87CIMT/NOPB |
LM87CIMTX | IC 14-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM87CIMTX/NOPB vs LM87CIMTX |
LM87CIMTX | Serial Interface System Hardware Monitor with Remote Diode Temperature Sensing 24-TSSOP -40 to 125 | Texas Instruments | LM87CIMTX/NOPB vs LM87CIMTX |