Part Details for LM8805F-3.3 by HTC Korea
Overview of LM8805F-3.3 by HTC Korea
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM8805F-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM8805F-3.3TR-ND
|
DigiKey | IC REG LINEAR 3.3V 600MA SOT89-3 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
31562 In Stock |
|
$0.4000 | Buy Now |
|
NAC | Fixed Positive LDO Regulator, 3.3V,1VDropout,CMOS,PSSO3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Cut Tape | 0 |
|
RFQ |
Part Details for LM8805F-3.3
LM8805F-3.3 CAD Models
LM8805F-3.3 Part Data Attributes:
|
LM8805F-3.3
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM8805F-3.3
HTC Korea
Fixed Positive LDO Regulator, 3.3V, 1V Dropout, CMOS, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |