Datasheets
LM9036DT-5.0 by:

IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator

Part Details for LM9036DT-5.0 by National Semiconductor Corporation

Overview of LM9036DT-5.0 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM9036DTX-5.0/NOPB Texas Instruments Ultra-Low Quiescent Current Voltage Regulator 3-TO-252 -40 to 125
LM9036DT-5.0/NOPB Texas Instruments Ultra-Low Quiescent Current Voltage Regulator 3-TO-252 -40 to 125

Part Details for LM9036DT-5.0

LM9036DT-5.0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM9036DT-5.0 Part Data Attributes

LM9036DT-5.0 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM9036DT-5.0 National Semiconductor Corporation IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description TO-252, 3 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.4 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 55 V
Input Voltage-Max 40 V
Input Voltage-Min 6 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Length 6.58 mm
Line Regulation-Max 0.03%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.05 A
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.55 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 2.285 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5%
Width 6.1 mm

LM9036DT-5.0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM9036DT-5.0 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM9036DT-5.0 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM9036DT-5.0 would you like to use for your alert(s)?
  • Please alert me when LM9036DT-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM9036DT-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM9036DT-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM9036DT-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM9036DT-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM9036DT-5.0 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: