-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 40-V, low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35319-1-ND
|
DigiKey | IC REG LINEAR 5V 50MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1285 In Stock |
|
$0.3372 / $0.8800 | Buy Now |
DISTI #
926-LM9036MX50NOPB
|
Mouser Electronics | LDO Voltage Regulators 50-mA, 40-V, low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125 RoHS: Compliant | 19225 |
|
$0.3140 / $0.8400 | Buy Now |
|
Rochester Electronics | LM9036 Ultra-Low Quiescent Current Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$0.3086 / $0.3631 | Buy Now |
|
LCSC | 50mA 60dB(120Hz) Fixed 5V Positive electrode 40V SOIC-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 88 |
|
$0.4131 / $0.4398 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 50MA 8SOIC | 188700 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM9036MX-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9036MX-5.0/NOPB
Texas Instruments
50-mA, 40-V, low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 55 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LM9036MX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9036MX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9036MX-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, SOIC-8 | Texas Instruments | LM9036MX-5.0/NOPB vs LM9036MX-5.0 |
LM9036QMX-5.0/NOPB | Automotive 50-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM9036MX-5.0/NOPB vs LM9036QMX-5.0/NOPB |