There are no models available for this part yet.
Overview of LM9073T by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Price & Stock for LM9073T by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM9073T-ND
|
DigiKey | IC REG LINEAR FIXED POS LDO REG Min Qty: 131 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6420 In Stock |
|
$2.3000 | Buy Now | |
Rochester Electronics | Fixed Positive LDO Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6420 |
|
$1.9700 / $2.3200 | Buy Now |
CAD Models for LM9073T by National Semiconductor Corporation
Part Data Attributes for LM9073T by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
POWER, TO-220, 11 PIN
|
Reach Compliance Code
|
not_compliant
|
Dropout Voltage1-Max
|
1 V
|
Dropout Voltage2-Max
|
0.8 V
|
Input Voltage-Max
|
27 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PZFM-T11
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
11
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.7 A
|
Output Current2-Max
|
0.1 A
|
Output Voltage1-Max
|
5.2 V
|
Output Voltage1-Min
|
4.8 V
|
Output Voltage1-Nom
|
5 V
|
Output Voltage2-Max
|
5.2 V
|
Output Voltage2-Min
|
4.8 V
|
Output Voltage2-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
ZIG-ZAG
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for LM9073T
This table gives cross-reference parts and alternative options found for LM9073T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9073T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9073T | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PZFM11, POWER, TO-220, 11 PIN | Texas Instruments | LM9073T vs LM9073T |
LM9073T/NOPB | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PZFM11, POWER, TO-220, 11 PIN | Texas Instruments | LM9073T vs LM9073T/NOPB |