Part Details for LM9074M by Texas Instruments
Overview of LM9074M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM9074M
LM9074M CAD Models
LM9074M Part Data Attributes
|
LM9074M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9074M
Texas Instruments
5V FIXED POSITIVE REGULATOR, PDSO14, 0.150 INCH, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.64 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.18 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
Alternate Parts for LM9074M
This table gives cross-reference parts and alternative options found for LM9074M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9074M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9074M | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO14, 0.150 INCH, SOP-14, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM9074M vs LM9074M |
LM9074M/NOPB | Low-Dropout System Voltage Regulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125 | Texas Instruments | LM9074M vs LM9074M/NOPB |
LM9074M/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOP-14, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM9074M vs LM9074M/NOPB |
LM9074M/NOPB | 5V FIXED POSITIVE REGULATOR, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOP-14 | Rochester Electronics LLC | LM9074M vs LM9074M/NOPB |
LM9074MX | Low-Dropout System Voltage Regulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125 | Texas Instruments | LM9074M vs LM9074MX |
LM9074MX | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO14, 0.150 INCH, SOP-14, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM9074M vs LM9074MX |
LM9074MX/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOP-14, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM9074M vs LM9074MX/NOPB |