-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM9076QBMA-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 150MA 8SOIC Min Qty: 475 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8255 | Buy Now |
DISTI #
926-LM9076QBMA50NOPB
|
Mouser Electronics | LDO Voltage Regulators Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125 RoHS: Compliant | 63 |
|
$1.9200 / $3.2200 | Buy Now |
|
Rochester Electronics | LM9076Q-Q1 150mA Ultra-Low Quiescent Current LDO Regulator with Delayed Reset Output RoHS: Compliant Status: Active Min Qty: 1 | 12540 |
|
$1.4900 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM9076QBMA-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9076QBMA-5.0/NOPB
Texas Instruments
Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 55 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.35 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LM9076QBMA-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9076QBMA-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9076BMA-5.0/NOPB | 150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM9076QBMA-5.0/NOPB vs LM9076BMA-5.0/NOPB |
LM9076BMAX-5.0/NOPB | 150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM9076QBMA-5.0/NOPB vs LM9076BMAX-5.0/NOPB |
LM9076BMA-5.0 | 150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM9076QBMA-5.0/NOPB vs LM9076BMA-5.0 |
LM9076BMAX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, 0.150 INCH, SOIC-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | LM9076QBMA-5.0/NOPB vs LM9076BMAX-5.0 |
LM9076QBMAX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, 0.150 INCH, SOP-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | LM9076QBMA-5.0/NOPB vs LM9076QBMAX-5.0 |
LM9076QBMAX-5.0/NOPB | Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM9076QBMA-5.0/NOPB vs LM9076QBMAX-5.0/NOPB |