Power Circuits
LM9076QBMAX-3.3/NOPB
Description: Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125

Overview of LM9076QBMAX-3.3/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM9076QBMAX-3.3/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM9076QBMAX-3.3/NOPBCT-ND
DigiKey IC REG LINEAR 3.3V 150MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.0800
  • 2,500 $1.4783
  • 5,000 $1.4427
$1.4427 / $3.0800 Buy Now
DISTI # 926-LM9076QBMAX33NPB
Mouser Electronics LDO Voltage Regulators Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125 RoHS: Compliant 0
  • 2,500 $1.4000
  • 5,000 $1.3500
$1.3500 / $1.4000 Order Now
Rochester Electronics LM9076Q-Q1 150mA Ultra-Low Quiescent Current LDO Regulator with Delayed Reset Output RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $1.5300
  • 25 $1.5000
  • 100 $1.4400
  • 500 $1.3700
  • 1,000 $1.3000
$1.3000 / $1.5300 Buy Now

CAD Models for LM9076QBMAX-3.3/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM9076QBMAX-3.3/NOPB by Texas Instruments

LM9076QBMAX-3.3/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
GREEN, PLASTIC, SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.25 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
55 V
Input Voltage-Max
40 V
Input Voltage-Min
5.35 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Line Regulation-Max
0.035%
Load Regulation-Max
0.06%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.399 V
Output Voltage1-Min
3.201 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
3.91 mm
Want to compare parts?
  1. LM9076QBMAX-3.3/NOPB
    Texas Instruments
    Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125
    VS

Alternate Parts for LM9076QBMAX-3.3/NOPB

This table gives cross-reference parts and alternative options found for LM9076QBMAX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9076QBMAX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM9076BMAX-3.3/NOPB 150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125 Texas Instruments LM9076QBMAX-3.3/NOPB vs LM9076BMAX-3.3/NOPB
LM9076QBMA-3.3/NOPB Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125 Texas Instruments LM9076QBMAX-3.3/NOPB vs LM9076QBMA-3.3/NOPB
Part Number Description Manufacturer Compare
LM9076BMA-3.3 IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, 0.150 INCH, SOIC-8, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM9076QBMAX-3.3/NOPB vs LM9076BMA-3.3
LM9076QBMA-3.3/NOPB Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125 Texas Instruments LM9076QBMAX-3.3/NOPB vs LM9076QBMA-3.3/NOPB
LM9076BMA-3.3/NOPB IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO8, 0.150 INCH, SOIC-8, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM9076QBMAX-3.3/NOPB vs LM9076BMA-3.3/NOPB
LM9076BMAX-3.3/NOPB 150-mA, 40-V, low-dropout voltage regulator 8-SOIC -40 to 125 Texas Instruments LM9076QBMAX-3.3/NOPB vs LM9076BMAX-3.3/NOPB

Related Parts for LM9076QBMAX-3.3/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM9076QBMAX-3.3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM9076QBMAX-3.3/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM9076QBMAX-3.3/NOPB would you like to use for your alert(s)?
  • Please alert me when LM9076QBMAX-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM9076QBMAX-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM9076QBMAX-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM9076QBMAX-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM9076QBMAX-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM9076QBMAX-3.3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: