There are no models available for this part yet.
Overview of LM9076S-5.0/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM9076S-5.0/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AH2012
|
Newark | Ldo Voltage Regulator, 5V, 150Ma, To-263, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM9076S-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$2.7100 / $3.7400 | Buy Now | |
DISTI #
LM9076S-5.0/NOPB-ND
|
DigiKey | IC REG LIN 5V 150MA DDPAK/TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
145 In Stock |
|
$1.4894 / $3.1700 | Buy Now | |
DISTI #
926-LM9076S-5.0/NOPB
|
Mouser Electronics | LDO Voltage Regulators Ultra Low Iq 150Ma LDO VReg RoHS: Compliant | 279 |
|
$1.3900 / $2.4300 | Buy Now | |
Rochester Electronics | LM9076 150mA Ultra-Low Quiescent Current LDO Regulator with Delayed Reset Output RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$1.3400 / $1.5800 | Buy Now | ||
Ameya Holding Limited | LM9076S-5.0/NOPB , LDO 电压调节器, 0.15A, 5 V输出 ±3%, 5.35 → 40 V输入, 6针 TO-263封装 | 125 |
|
RFQ | |||
DISTI #
C1S746204883075
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 92 |
|
$2.0600 | Buy Now | |
LCSC | 60dB(120Hz) Fixed 5V Positive electrode 55V TO-263-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 26 |
|
$1.1512 / $1.9035 | Buy Now |
CAD Models for LM9076S-5.0/NOPB by Texas Instruments
Part Data Attributes for LM9076S-5.0/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
ROHS COMPLIANT, TO-263, 5 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.25 V
|
Dropout Voltage1-Nom
|
0.25 V
|
Input Voltage Absolute-Max
|
55 V
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
5.35 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Line Regulation-Max
|
0.025%
|
Load Regulation-Max
|
0.06%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
5.15 V
|
Output Voltage1-Min
|
4.85 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.83 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
10%
|
Width
|
8.64 mm
|
Alternate Parts for LM9076S-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM9076S-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9076S-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9076S-5.0 | 150-mA, 40-V, low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM9076S-5.0/NOPB vs LM9076S-5.0 |
LM9076QSX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PSSO5, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LM9076S-5.0/NOPB vs LM9076QSX-5.0 |