There are no models available for this part yet.
Overview of LM95235CIMM/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM95235CIMM/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 762 |
|
RFQ | ||||
Quest Components | IC,TEMPERATURE SENSOR,TSSOP,8PIN,PLASTIC | 968 |
|
$1.0159 / $2.4188 | Buy Now | ||
Rochester Electronics | LM95235 +0.75C remote local temperature sensor with SMBus RoHS: Compliant Status: Active Min Qty: 1 | 13000 |
|
$1.2900 / $1.5200 | Buy Now |
CAD Models for LM95235CIMM/NOPB by National Semiconductor Corporation
Part Data Attributes for LM95235CIMM/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.65 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape/Style
|
RECTANGULAR
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|