Part Details for LM95241CIMM-1/NOPB by National Semiconductor Corporation
Overview of LM95241CIMM-1/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM95241CIMM/NOPB | Texas Instruments | Dual Remote and Local Temperature Sensor with TruTherm Technology and SMBus, I<sup>2</sup>C Interface 8-VSSOP 0 to 85 | |
LM95241CIMM-1/NOPB | Texas Instruments | Dual Remote and Local Temperature Sensor with TruTherm Technology and SMBus, I<sup>2</sup>C Interface 8-VSSOP 0 to 85 | |
LM95241CIMMX/NOPB | Texas Instruments | Dual Remote and Local Temperature Sensor with TruTherm Technology and SMBus, I<sup>2</sup>C Interface 8-VSSOP 0 to 85 |
Price & Stock for LM95241CIMM-1/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM95241 +1.25C dual remote local temperature sensor with beta compensation and SMBus RoHS: Compliant Status: Active Min Qty: 1 | 1382 |
|
$0.8677 / $1.0200 | Buy Now |
Part Details for LM95241CIMM-1/NOPB
LM95241CIMM-1/NOPB CAD Models
LM95241CIMM-1/NOPB Part Data Attributes
|
LM95241CIMM-1/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM95241CIMM-1/NOPB
National Semiconductor Corporation
Sensor/Transducer, 8 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |