-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1.25°C dual remote & local temperature sensor with beta compensation and SMBus, I 8-VSSOP 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM95241CIMM-2/NOPB-296-ND
|
DigiKey | SENSOR DIGITAL 0C-85C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.0100 | Buy Now |
DISTI #
LM95241CIMM-2/NOPBCT-ND
|
DigiKey | SENSOR DIGITAL 0C-85C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1015 / $2.2900 | Buy Now |
DISTI #
926-LM95241CIMM2NOPB
|
Mouser Electronics | Board Mount Temperature Sensors ±, 1.25°, C dual remote &, local temperature sensor with beta compensation and SMBus, I 8-VSSOP 0 to 85 RoHS: Compliant | 1158 |
|
$1.0400 / $2.5200 | Buy Now |
|
Rochester Electronics | LM95241 +1.25C dual remote local temperature sensor with beta compensation and SMBus RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.8677 / $1.0200 | Buy Now |
DISTI #
C1S523900628489
|
Chip1Stop | Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes | 1000 |
|
$1.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM95241CIMM-2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM95241CIMM-2/NOPB
Texas Instruments
±1.25°C dual remote & local temperature sensor with beta compensation and SMBus, I 8-VSSOP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.64 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM95241CIMM-2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95241CIMM-2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM95241CIMM-2 | Dual Remote Diode Temp Sensor with SMBus Interface and TruTherm? Technology (65nm/90nm) 8-VSSOP 0 to 85 | Texas Instruments | LM95241CIMM-2/NOPB vs LM95241CIMM-2 |
LM95241CIMM-2 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, MO-187, MSOP-8 | National Semiconductor Corporation | LM95241CIMM-2/NOPB vs LM95241CIMM-2 |