Datasheets
LM95245CIM by:

Precision Remote Diode Digital Temperature Sensor with TruTherm BJT Beta Compensation (45nm) 8-SOIC

Part Details for LM95245CIM by Texas Instruments

Overview of LM95245CIM by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM95245CIM

LM95245CIM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM95245CIM Part Data Attributes

LM95245CIM Texas Instruments
Buy Now Datasheet
Compare Parts:
LM95245CIM Texas Instruments Precision Remote Diode Digital Temperature Sensor with TruTherm BJT Beta Compensation (45nm) 8-SOIC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TSSOP8,.19
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 2 Cel
Body Breadth 3.899 mm
Body Height 1.54 mm
Body Length or Diameter 4.9 mm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Bits 13
Number of Terminals 8
Operating Current-Max 0.35 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Interface Type 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Surface Mount YES
Terminal Finish TIN LEAD
Termination Type SOLDER

Alternate Parts for LM95245CIM

This table gives cross-reference parts and alternative options found for LM95245CIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95245CIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM95245CIMX/NOPB ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-SOIC Texas Instruments LM95245CIM vs LM95245CIMX/NOPB
LM95245CIMX Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, MO-187, SOP-8 National Semiconductor Corporation LM95245CIM vs LM95245CIMX
Part Number Description Manufacturer Compare
LM95245CIMX Precision Remote Diode Digital Temperature Sensor with TruTherm BJT Beta Compensation (45nm) 8-SOIC Texas Instruments LM95245CIM vs LM95245CIMX

LM95245CIM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM95245CIM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM95245CIM by Texas Instruments

Select Manufacturer
Which Manufacturer of LM95245CIM would you like to use for your alert(s)?
  • Please alert me when LM95245CIM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM95245CIM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM95245CIM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM95245CIM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM95245CIM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM95245CIM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: