-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM95245CIMM-1/NOPB | Texas Instruments | ±2°C Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP -40 to 125 | |
LM95245CIMM/NOPB | Texas Instruments | ±2°C Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP -40 to 125 | |
LM95245CIMMX-1/NOPB | Texas Instruments | ±2°C Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7391
|
Newark | Temperature Sensor, 13Bit, 1C, Msop-8, S, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM95245CIMM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6700 / $3.4600 | Buy Now |
DISTI #
LM95245CIMM/NOPBCT-ND
|
DigiKey | SENSOR DIGITAL -40C-85C 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.4738 / $3.0600 | Buy Now |
DISTI #
67022086
|
Verical | Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2306 | Americas - 550 |
|
$1.2460 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 24 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT | 19 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT | 4 |
|
$1.8200 / $2.2750 | Buy Now |
DISTI #
C1S746200343065
|
Chip1Stop | Temperature sensor (analog/digital output) RoHS: Compliant pbFree: Yes Container: Cut Tape | 936 |
|
$1.1400 / $1.5300 | Buy Now |
DISTI #
C1S746202777761
|
Chip1Stop | Temp Sensor Digital Serial (2-Wire) 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes | 550 |
|
$1.2500 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM95245CIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM95245CIMM/NOPB
Texas Instruments
±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-VSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, MO-187, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | HYSTERESIS 400MV | |
Body Breadth | 3 mm | |
Body Height | 1.09 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.67 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM95245CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95245CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM95245CIMMX/NOPB | ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-VSSOP -40 to 125 | Texas Instruments | LM95245CIMM/NOPB vs LM95245CIMMX/NOPB |
LM95245CIMM | ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-VSSOP -40 to 125 | Texas Instruments | LM95245CIMM/NOPB vs LM95245CIMM |