-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44284-1-ND
|
DigiKey | SENSOR DIGITAL -40C-85C 8VSSOP Min Qty: 3500 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1863 | Buy Now |
DISTI #
926-LM95245CIMMXNOPB
|
Mouser Electronics | Board Mount Temperature Sensors ±, 0.75°, C remote &, local temperature sensor with SMBus, beta compensation for 45nm d 8-VSSOP -40 to 125 RoHS: Compliant | 0 |
|
$1.1200 / $1.1600 | Order Now |
|
Ameya Holding Limited | IC TEMP SENSE DGTL REM TT 8VSSOP | 6970 |
|
RFQ | |
|
Chip1Cloud | SENSOR TEMPERATURE SMBUS 8VSSOP | 80000 |
|
RFQ | |
|
LCSC | VSSOP-8-0.65mm Temperature Sensors ROHS | 20 |
|
$2.0736 / $2.1945 | Buy Now |
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS 8VSSOP | 39300 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM95245CIMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM95245CIMMX/NOPB
Texas Instruments
±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, MO-187, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | HYSTERESIS 400MV | |
Body Breadth | 3 mm | |
Body Height | 1.09 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.67 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM95245CIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95245CIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM95245CIMM | ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-VSSOP -40 to 125 | Texas Instruments | LM95245CIMMX/NOPB vs LM95245CIMM |
LM95245CIMMX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | National Semiconductor Corporation | LM95245CIMMX/NOPB vs LM95245CIMMX/NOPB |
LM95245CIMMX | Precision Remote Diode Digital Temperature Sensor with TruTherm BJT Beta Compensation (45nm) 8-VSSOP -40 to 125 | Texas Instruments | LM95245CIMMX/NOPB vs LM95245CIMMX |
LM95245CIMMX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | National Semiconductor Corporation | LM95245CIMMX/NOPB vs LM95245CIMMX |
LM95245CIMM/NOPB | ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-VSSOP -40 to 125 | Texas Instruments | LM95245CIMMX/NOPB vs LM95245CIMM/NOPB |