There are no models available for this part yet.
Overview of LM95245CIMMX/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM95245CIMMX/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LM95245 +0.75C remote local temperature sensor with SMBus RoHS: Compliant Status: Active Min Qty: 1 | 67788 |
|
$0.8727 / $1.0300 | Buy Now |
CAD Models for LM95245CIMMX/NOPB by National Semiconductor Corporation
Part Data Attributes for LM95245CIMMX/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MO-187, MSOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3 Cel
|
Additional Feature
|
HYSTERESIS 400MV
|
Body Breadth
|
3 mm
|
Body Height
|
1.09 mm
|
Body Length or Diameter
|
3 mm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
11
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.35 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape/Style
|
SQUARE
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM95245CIMMX/NOPB
This table gives cross-reference parts and alternative options found for LM95245CIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95245CIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM95245CIMM/NOPB | ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-VSSOP -40 to 125 | Texas Instruments | LM95245CIMMX/NOPB vs LM95245CIMM/NOPB |
LM95245CIMMX/NOPB | ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-VSSOP -40 to 125 | Texas Instruments | LM95245CIMMX/NOPB vs LM95245CIMMX/NOPB |
LM95245CIMM | ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 45nm d 8-VSSOP -40 to 125 | Texas Instruments | LM95245CIMMX/NOPB vs LM95245CIMM |