-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM96000CIMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM96000CIMT
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM96000CIMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM96000CIMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM96000CIMT/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM96000CIMT vs LM96000CIMT/NOPB |
LM96000CIMTX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24 | Texas Instruments | LM96000CIMT vs LM96000CIMTX |
LM96000CIMTX/NOPB | Hardware monitor with fan control and 6 power supply voltage monitors 24-TSSOP 0 to 125 | Texas Instruments | LM96000CIMT vs LM96000CIMTX/NOPB |
LM96000CIMT | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM96000CIMT vs LM96000CIMT |
LM96000CIMTX | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24, Power Management Circuit | National Semiconductor Corporation | LM96000CIMT vs LM96000CIMTX |