Part Details for LM96163CISDX by Texas Instruments
Overview of LM96163CISDX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM96163CISDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Board mounted temperature sensor | 5 |
|
Buy Now |
Part Details for LM96163CISDX
LM96163CISDX CAD Models
LM96163CISDX Part Data Attributes
|
LM96163CISDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM96163CISDX
Texas Instruments
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), SQUARE, SURFACE MOUNT, MO-229WEED-5, LLP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOLCC10,.12,20 | |
Reach Compliance Code | not_compliant | |
Additional Feature | SEATED HEIGHT-MAX | |
Body Breadth | 3 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 1.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Termination Type | SOLDER |
Alternate Parts for LM96163CISDX
This table gives cross-reference parts and alternative options found for LM96163CISDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM96163CISDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM96163CISD | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), SQUARE, SURFACE MOUNT, MO-229WEED-5, LLP-10 | Texas Instruments | LM96163CISDX vs LM96163CISD |
LM96163CISDX/NOPB | 1 remote and local temp sensor with beta compensation and fan control 10-WSON -40 to 125 | Texas Instruments | LM96163CISDX vs LM96163CISDX/NOPB |