LMBR01S30ST5G
LRC Leshan Radio Co Ltd
Description: Rectifier Diode,

Overview of LMBR01S30ST5G by LRC Leshan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LMBR01S30ST5G by LRC Leshan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMBR01S30ST5G by LRC Leshan Radio Co Ltd

LMBR01S30ST5G
LRC Leshan Radio Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LESHAN RADIO CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.37 V
JESD-30 Code
R-PBCC-N2
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
20 µA
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. LMBR01S30ST5G
    LRC Leshan Radio Co Ltd
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMBR01S30ST5G by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMBR01S30ST5G by LRC Leshan Radio Co Ltd

Select Manufacturer
Which Manufacturer of LMBR01S30ST5G would you like to use for your alert(s)?
  • Please alert me when LMBR01S30ST5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMBR01S30ST5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMBR01S30ST5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMBR01S30ST5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMBR01S30ST5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMBR01S30ST5G by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: