Part Details for LMBR0530T3G by LRC Leshan Radio Co Ltd
Overview of LMBR0530T3G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMBR0530T3G
LMBR0530T3G CAD Models
LMBR0530T3G Part Data Attributes
|
LMBR0530T3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBR0530T3G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, LEAD FREE, COMPACT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LMBR0530T3G
This table gives cross-reference parts and alternative options found for LMBR0530T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBR0530T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0530W | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | LMBR0530T3G vs MBR0530W |
LMBR0530T1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, LEAD FREE, COMPACT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | LMBR0530T3G vs LMBR0530T1G |
B0530WG | Rectifier Diode, | Galaxy Microelectronics | LMBR0530T3G vs B0530WG |
SS0530-T1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | LMBR0530T3G vs SS0530-T1 |
STPS0530Z | 30 V, 0.5 A Power Schottky Rectifier | STMicroelectronics | LMBR0530T3G vs STPS0530Z |
B0530W | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | LMBR0530T3G vs B0530W |
B0530WRHG | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | LMBR0530T3G vs B0530WRHG |