Part Details for LMBR3200FT1G by LRC Leshan Radio Co Ltd
Overview of LMBR3200FT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for LMBR3200FT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for LMBR3200FT1G
LMBR3200FT1G CAD Models
LMBR3200FT1G Part Data Attributes
|
LMBR3200FT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBR3200FT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for LMBR3200FT1G
This table gives cross-reference parts and alternative options found for LMBR3200FT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBR3200FT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH3-200MHV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | LMBR3200FT1G vs CMSH3-200MHV |
SS3200A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LMBR3200FT1G vs SS3200A |
SK320B | Rectifier Diode, | MERITEK Electronics Corporation | LMBR3200FT1G vs SK320B |
SMF303B-C | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | LMBR3200FT1G vs SMF303B-C |
DA3/200 | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Eupec Gmbh & Co Kg | LMBR3200FT1G vs DA3/200 |
SS220F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LMBR3200FT1G vs SS220F-HF |
DS320W-T | Rectifier Diode, | Rectron Semiconductor | LMBR3200FT1G vs DS320W-T |
BX320F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | LMBR3200FT1G vs BX320F_R2_00001 |
HS3DB-KR4G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | LMBR3200FT1G vs HS3DB-KR4G |
SS3200F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LMBR3200FT1G vs SS3200F |