Part Details for LMBWLB32MAG by Banner Engineering Corp
Overview of LMBWLB32MAG by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMBWLB32MAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7359
|
Newark | Bracket: For Use With Wlb32, Magnetic Mounting Kit, Set Of Two, Up To 16 Lb Pull Rohs Compliant: Yes |Banner Engineering LMBWLB32MAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 | Buy Now |
DISTI #
2170-LMBWLB32MAG-ND
|
DigiKey | BRACKET FOR USE WITH WLB32 Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$24.0000 | Buy Now |
DISTI #
778-LMBWLB32MAG
|
Mouser Electronics | LED Mounting Hardware Bracket: For Use with WLB32, Magnetic Mounting Kit, Set of Two, Up to 16 lb Pull | 13 |
|
$24.0000 | Buy Now |
|
Neutron USA | Lighting Products, Mounting Bracket, Accessory, Magnet, WLB32 Series | 50 |
|
$94.3500 | Buy Now |