Part Details for LMC-1375 by Brady Worldwide Inc
Overview of LMC-1375 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
113758-HMC571LC5 | Analog Devices | HMC571LC5 Evaluation PCB | |
ADSP-21375KSWZ-2B | Analog Devices | 266 MHz.Proc Blank rom EPAD PB | |
113758-HMC570LC5 | Analog Devices | HMC570LC5 Evaluation PCB |
Price & Stock for LMC-1375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H1965
|
Newark | Lmc-1375/Pack Of 1000 Each |Brady LMC-1375 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 4 |
|
$83.9900 | Buy Now |
DISTI #
2267-LMC-1375-ND
|
DigiKey | LABEL, 1.375 IN DIA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.5200 | Buy Now |
DISTI #
72054473
|
RS | Masking Tape Label Rolls, 1.375" Diameter | Brady LMC-1375 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$83.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$64.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.6600 / $83.9900 | Buy Now |
DISTI #
10026784
|
Techni-Tool, Inc. | Brady LMC-1375 B540 Circular Masks Beige 1.375in Dia 1K/RL | 0 |
|
$83.9900 | Buy Now |
DISTI #
10026784
|
TestEquity LLC | Brady LMC-1375 B540 Circular Masks Beige 1.375in Dia 1K/RL | 0 |
|
$83.9900 | Buy Now |