Part Details for LMC555CM/NOPB by National Semiconductor Corporation
Overview of LMC555CM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC555CMM/NOPB | Texas Instruments | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85 | |
LMC555CM/NOPB | Texas Instruments | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85 | |
LMC555CMX/NOPB | Texas Instruments | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85 |
Price & Stock for LMC555CM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 125 |
|
$1.6000 / $3.2000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 14 |
|
$1.2213 / $1.3275 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1106 |
|
RFQ |
Part Details for LMC555CM/NOPB
LMC555CM/NOPB CAD Models
LMC555CM/NOPB Part Data Attributes
|
LMC555CM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC555CM/NOPB
National Semiconductor Corporation
IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDSO8, ROHS COMPLIANT, SOP-8, Analog Waveform Generation Function
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LMC555CM/NOPB
This table gives cross-reference parts and alternative options found for LMC555CM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555CM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC555IM/NOPB | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125 | Texas Instruments | LMC555CM/NOPB vs LMC555IM/NOPB |
LMC555M | PULSE; RECTANGULAR, 3MHz, TIMER, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LMC555CM/NOPB vs LMC555M |
LMC555MX | PULSE; RECTANGULAR, 3MHz, TIMER, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LMC555CM/NOPB vs LMC555MX |
LMC555CMX | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85 | Texas Instruments | LMC555CM/NOPB vs LMC555CMX |
LMC555CM | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85 | Texas Instruments | LMC555CM/NOPB vs LMC555CM |
LMC555IMX/NOPB | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 125 | Texas Instruments | LMC555CM/NOPB vs LMC555IMX/NOPB |
LMC555CM/NOPB | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85 | Texas Instruments | LMC555CM/NOPB vs LMC555CM/NOPB |