-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 3700uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6462BIMX/NOPB | Texas Instruments | Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85 | |
LMC6462BIM/NOPB | Texas Instruments | Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP GP 50KHZ RRO 8SOIC | 30178 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6462BIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6462BIM
Texas Instruments
DUAL OP-AMP, 3700uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 28000 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 50 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC6462BIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6462BIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6462BIM/NOPB | Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | LMC6462BIM vs LMC6462BIM/NOPB |
LMC6462BIMX/NOPB | Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | LMC6462BIM vs LMC6462BIMX/NOPB |
LMC6462BIMX/NOPB | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | LMC6462BIM vs LMC6462BIMX/NOPB |