Part Details for LMC6482AMJ/883Q by Texas Instruments
Overview of LMC6482AMJ/883Q by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMC6482AMJ/883Q
LMC6482AMJ/883Q CAD Models
LMC6482AMJ/883Q Part Data Attributes
|
LMC6482AMJ/883Q
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6482AMJ/883Q
Texas Instruments
DUAL OP-AMP, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 82 dB | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LMC6482AMJ/883Q
This table gives cross-reference parts and alternative options found for LMC6482AMJ/883Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6482AMJ/883Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6482AIN | DUAL OP-AMP, 750uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LMC6482AMJ/883Q vs LMC6482AIN |
LMC6482AMJ/883 | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | LMC6482AMJ/883Q vs LMC6482AMJ/883 |
5962-9453401MPA | IC DUAL OP-AMP, 750 uV OFFSET-MAX, 1.25 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LMC6482AMJ/883Q vs 5962-9453401MPA |
5962-9453401MPX | DUAL OP-AMP, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LMC6482AMJ/883Q vs 5962-9453401MPX |
LMC6482AIN/NOPB | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | LMC6482AMJ/883Q vs LMC6482AIN/NOPB |